UTGX612E10S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 516,40800 Kč
Datasheet
10 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Female Sockets Solder Cup
UTGX Series

UTGX612E10S

DigiKey Part Number
1539-UTGX612E10S-ND
Manufacturer
Manufacturer Product Number
UTGX612E10S
Description
CONN PLUG FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Coupling Nut, UV Resistant
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
4.5A
Shell Size - Insert
12-10
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTS612E10SSouriau-Sunbank by Eaton0UTS612E10S-ND516,40800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25543,57960 Kč13 589,49 Kč
Manufacturers Standard Package
Unit Price without VAT:543,57960 Kč
Unit Price with VAT:657,73132 Kč