


UTGX014E12P | |
|---|---|
DigiKey Part Number | 1539-UTGX014E12P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX014E12P |
Description | CONN RCPT MALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 5A, 10A | |
Voltage Rating | 250V, 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automation, Industrial, Instrumentation, Testing Equipment | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,04000 Kč | 562,04 Kč |
| 10 | 477,75100 Kč | 4 777,51 Kč |
| 25 | 447,84280 Kč | 11 196,07 Kč |
| 50 | 426,47720 Kč | 21 323,86 Kč |
| 100 | 406,13450 Kč | 40 613,45 Kč |
| 250 | 380,73556 Kč | 95 183,89 Kč |
| 500 | 362,58962 Kč | 181 294,81 Kč |
| Unit Price without VAT: | 562,04000 Kč |
|---|---|
| Unit Price with VAT: | 680,06840 Kč |


