UTGX014D7P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTGX014D7P
UTGX Series

UTGX014D7P

DigiKey Part Number
1539-UTGX014D7P-ND
Manufacturer
Manufacturer Product Number
UTGX014D7P
Description
CONN RCPT MALE 7POS SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7 (6 + PE)
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
12A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1743,28000 Kč743,28 Kč
10631,73200 Kč6 317,32 Kč
25592,17880 Kč14 804,47 Kč
50563,92960 Kč28 196,48 Kč
100537,03810 Kč53 703,81 Kč
250503,45536 Kč125 863,84 Kč
Manufacturers Standard Package
Unit Price without VAT:743,28000 Kč
Unit Price with VAT:899,36880 Kč