


UTGX014D19P | |
|---|---|
DigiKey Part Number | 1539-UTGX014D19P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX014D19P |
Description | CONN RCPT MALE 19POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automation, Industrial, Instrumentation, Testing Equipment | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,23000 Kč | 686,23 Kč |
| 10 | 583,23200 Kč | 5 832,32 Kč |
| 25 | 546,71920 Kč | 13 667,98 Kč |
| 50 | 520,64220 Kč | 26 032,11 Kč |
| 100 | 495,80750 Kč | 49 580,75 Kč |
| 250 | 464,80420 Kč | 116 201,05 Kč |
| Unit Price without VAT: | 686,23000 Kč |
|---|---|
| Unit Price with VAT: | 830,33830 Kč |

