


UTGX012D4P | |
|---|---|
DigiKey Part Number | 1539-UTGX012D4P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX012D4P |
Description | CONN RCPT MALE 4POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 13A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 464,83680 Kč | 11 620,92 Kč |
| Unit Price without VAT: | 464,83680 Kč |
|---|---|
| Unit Price with VAT: | 562,45253 Kč |

