


UTGX010D6P | |
|---|---|
DigiKey Part Number | 1539-UTGX010D6P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX010D6P |
Description | CONN RCPT MALE 6POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,42000 Kč | 505,42 Kč |
| 10 | 429,51400 Kč | 4 295,14 Kč |
| 25 | 402,61560 Kč | 10 065,39 Kč |
| 50 | 383,39820 Kč | 19 169,91 Kč |
| 100 | 365,11110 Kč | 36 511,11 Kč |
| 250 | 342,27412 Kč | 85 568,53 Kč |
| 500 | 325,96120 Kč | 162 980,60 Kč |
| Unit Price without VAT: | 505,42000 Kč |
|---|---|
| Unit Price with VAT: | 611,55820 Kč |

