


UTGX0104P | |
|---|---|
DigiKey Part Number | 1539-UTGX0104P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX0104P |
Description | CONN RCPT HSG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features UV Resistant |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 10-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTSX0104P | Souriau-Sunbank by Eaton | 0 | 1539-UTSX0104P-ND | 263,08800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| 10 | 350,24700 Kč | 3 502,47 Kč |
| 25 | 328,30800 Kč | 8 207,70 Kč |
| 50 | 312,63920 Kč | 15 631,96 Kč |
| 100 | 297,72220 Kč | 29 772,22 Kč |
| 250 | 279,09868 Kč | 69 774,67 Kč |
| 500 | 265,79436 Kč | 132 897,18 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |


