Parametric Equivalent



UTGX0103W3S | |
|---|---|
DigiKey Part Number | 1539-UTGX0103W3S-ND |
Manufacturer | |
Manufacturer Product Number | UTGX0103W3S |
Description | CONN RCPT HSG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features UV Resistant |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-3W3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 16 (3), 20 (3) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTSX0103W3S | Souriau-Sunbank by Eaton | 0 | 1539-UTSX0103W3S-ND | 269,64800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 321,86560 Kč | 8 046,64 Kč |
| Unit Price without VAT: | 321,86560 Kč |
|---|---|
| Unit Price with VAT: | 389,45738 Kč |


