

UTG612DCG | |
|---|---|
DigiKey Part Number | UTG612DCG-ND |
Manufacturer | |
Manufacturer Product Number | UTG612DCG |
Description | CONN DUST COVER 12 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Plugs | |
Shell Size - Insert | 12 | |
Material | Plastic | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,03000 Kč | 362,03 Kč |
| 10 | 307,70100 Kč | 3 077,01 Kč |
| 25 | 288,43720 Kč | 7 210,93 Kč |
| 50 | 274,66860 Kč | 13 733,43 Kč |
| 100 | 261,56440 Kč | 26 156,44 Kč |
| 250 | 245,20160 Kč | 61 300,40 Kč |
| 500 | 233,51222 Kč | 116 756,11 Kč |
| Unit Price without VAT: | 362,03000 Kč |
|---|---|
| Unit Price with VAT: | 438,05630 Kč |















