
UTG14ST | |
|---|---|
DigiKey Part Number | UTG14ST-ND |
Manufacturer | |
Manufacturer Product Number | UTG14ST |
Description | CONN BACKSH W/CLMP SZ14 PG13.5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp PG13.5 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.236" ~ 0.354" (6.00mm ~ 9.00mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Shell Size - Insert | 14 | |
Thread Size | PG13.5 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 253,17300 Kč | 2 531,73 Kč |
| 25 | 237,31920 Kč | 5 932,98 Kč |
| 50 | 225,98880 Kč | 11 299,44 Kč |
| 100 | 215,20430 Kč | 21 520,43 Kč |
| 250 | 201,73956 Kč | 50 434,89 Kč |
| 500 | 192,11952 Kč | 96 059,76 Kč |
| 1 000 | 182,96187 Kč | 182 961,87 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |













