
UTG12028P | |
|---|---|
DigiKey Part Number | SOU2060-ND |
Manufacturer | |
Manufacturer Product Number | UTG12028P |
Description | CONN RCPT HSG MALE 28POS INLINE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Polyester, Glass Filled |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 28 | Insert Material Thermoplastic, Glass Filled |
Shell Size - Insert 20-28 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,80000 Kč | 580,80 Kč |
| 10 | 493,53700 Kč | 4 935,37 Kč |
| 25 | 462,64480 Kč | 11 566,12 Kč |
| 50 | 440,56740 Kč | 22 028,37 Kč |
| 100 | 419,55470 Kč | 41 955,47 Kč |
| 250 | 393,31604 Kč | 98 329,01 Kč |
| 500 | 374,56862 Kč | 187 284,31 Kč |
| Unit Price without VAT: | 580,80000 Kč |
|---|---|
| Unit Price with VAT: | 702,76800 Kč |

















