
UTG11823PH | |
|---|---|
DigiKey Part Number | UTG11823PH-ND |
Manufacturer | |
Manufacturer Product Number | UTG11823PH |
Description | CONN RCPT HSG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Polyester, Glass Filled |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 18-23 | Insert Material Thermoplastic, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 445,27940 Kč | 44 527,94 Kč |
| Unit Price without VAT: | 445,27940 Kč |
|---|---|
| Unit Price with VAT: | 538,78807 Kč |

















