
UTG11823P | |
|---|---|
DigiKey Part Number | UTG11823P-ND |
Manufacturer | |
Manufacturer Product Number | UTG11823P |
Description | CONN RCPT HSG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Polyester, Glass Filled |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 23 | Insert Material Thermoplastic, Glass Filled |
Shell Size - Insert 18-23 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,74000 Kč | 545,74 Kč |
| 10 | 463,86700 Kč | 4 638,67 Kč |
| 25 | 434,83480 Kč | 10 870,87 Kč |
| 50 | 414,08480 Kč | 20 704,24 Kč |
| 100 | 394,33190 Kč | 39 433,19 Kč |
| 250 | 369,67148 Kč | 92 417,87 Kč |
| Unit Price without VAT: | 545,74000 Kč |
|---|---|
| Unit Price with VAT: | 660,34540 Kč |


















