Parametric Equivalent
Parametric Equivalent

UTG02028PHB | |
|---|---|
DigiKey Part Number | 1539-UTG02028PHB-ND |
Manufacturer | |
Manufacturer Product Number | UTG02028PHB |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black, Silver |
Connector Type Receptacle Housing | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Shielding Unshielded |
Shell Size - Insert 20-28 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic, Glass Filled |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTG02028PH | Souriau-Sunbank by Eaton | 0 | UTG02028PH-ND | 228,64300 Kč | Parametric Equivalent |
| UTP02028PH | Souriau-Sunbank by Eaton | 0 | UTP02028PH-ND | 381,88220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 238,32310 Kč | 23 832,31 Kč |
| Unit Price without VAT: | 238,32310 Kč |
|---|---|
| Unit Price with VAT: | 288,37095 Kč |


