
UTG0187P | |
|---|---|
DigiKey Part Number | SOU2054-ND |
Manufacturer | |
Manufacturer Product Number | UTG0187P |
Description | CONN RCPT HSG MALE 7POS PNL MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTG0187P Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black, Silver |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 (6 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 18-7 | Insert Material Thermoplastic, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,13000 Kč | 962,13 Kč |
| 10 | 817,78800 Kč | 8 177,88 Kč |
| 25 | 766,61160 Kč | 19 165,29 Kč |
| 50 | 730,04160 Kč | 36 502,08 Kč |
| 100 | 695,23540 Kč | 69 523,54 Kč |
| 250 | 651,77036 Kč | 162 942,59 Kč |
| Unit Price without VAT: | 962,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,17730 Kč |















