Parametric Equivalent

UTG01412PHB | |
|---|---|
DigiKey Part Number | 1539-UTG01412PHB-ND |
Manufacturer | |
Manufacturer Product Number | UTG01412PHB |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black, Silver |
Connector Type Receptacle Housing | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding Unshielded |
Shell Size - Insert 14-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic, Glass Filled |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP01412PH | Souriau-Sunbank by Eaton | 0 | UTP01412PH-ND | 277,77410 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 163,69410 Kč | 16 369,41 Kč |
| Unit Price without VAT: | 163,69410 Kč |
|---|---|
| Unit Price with VAT: | 198,06986 Kč |


