Connector Flange Gasket 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTFD11B

DigiKey Part Number
UTFD11B-ND
Manufacturer
Manufacturer Product Number
UTFD11B
Description
CONN FLANGE GASKET 8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
Wall Mount Receptacles
Shell Size - Insert
8
Material
Nitrile Butadiene Rubber (NBR)
Features
Square
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50156,18680 Kč7 809,34 Kč
Manufacturers Standard Package
Unit Price without VAT:156,18680 Kč
Unit Price with VAT:188,98603 Kč