




UT0X712E8P | |
|---|---|
DigiKey Part Number | 1539-UT0X712E8P-ND |
Manufacturer | |
Manufacturer Product Number | UT0X712E8P |
Description | JAM NUT RECEPTACLE, WITHOUT BACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UT0X712E8P Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert 12-8 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Voltage Rating 32V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,29000 Kč | 797,29 Kč |
| 10 | 677,66800 Kč | 6 776,68 Kč |
| 25 | 635,24000 Kč | 15 881,00 Kč |
| 50 | 604,93560 Kč | 30 246,78 Kč |
| 100 | 576,08850 Kč | 57 608,85 Kč |
| 250 | 540,06856 Kč | 135 017,14 Kč |
| Unit Price without VAT: | 797,29000 Kč |
|---|---|
| Unit Price with VAT: | 964,72090 Kč |

