


UT0X012E4P | |
|---|---|
DigiKey Part Number | 1539-UT0X012E4P-ND |
Manufacturer | |
Manufacturer Product Number | UT0X012E4P |
Description | SQUARE FLANGE RECEPTACLE, WITHOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UT0X012E4P Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 12-4 | Current Rating (Amps) 16A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,69000 Kč | 624,69 Kč |
| 10 | 530,89200 Kč | 5 308,92 Kč |
| 25 | 497,64440 Kč | 12 441,11 Kč |
| 50 | 473,90380 Kč | 23 695,19 Kč |
| 100 | 451,29950 Kč | 45 129,95 Kč |
| 250 | 423,07780 Kč | 105 769,45 Kč |
| 500 | 402,91298 Kč | 201 456,49 Kč |
| Unit Price without VAT: | 624,69000 Kč |
|---|---|
| Unit Price with VAT: | 755,87490 Kč |

