Parametric Equivalent
Parametric Equivalent

UT0W71210SH01 | |
|---|---|
DigiKey Part Number | 1539-UT0W71210SH01-ND |
Manufacturer | |
Manufacturer Product Number | UT0W71210SH01 |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | UT0W71210SH01 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 12-10 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0W71210SNH | Amphenol Sine Systems Corp | 338 | 889-2732-ND | 469,94000 Kč | Parametric Equivalent |
| RT0W71210SNH03 | Amphenol Sine Systems Corp | 0 | 889-RT0W71210SNH03-ND | 352,47240 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 594,72220 Kč | 29 736,11 Kč |
| Unit Price without VAT: | 594,72220 Kč |
|---|---|
| Unit Price with VAT: | 719,61386 Kč |



