Silver Connector Backshell, Cable Clamp PG11 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT0S12JCSL

DigiKey Part Number
SOU2037-ND
Manufacturer
Manufacturer Product Number
UT0S12JCSL
Description
CONN BACKSH W/CLMP SZ12 SIL PG11
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp PG11 12
Datasheet
 Datasheet
EDA/CAD Models
UT0S12JCSL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.315" ~ 0.492" (8.00mm ~ 12.50mm)
Diameter - Outside
-
Shell Size - Insert
12
Thread Size
PG11
Cable Exit
180°
Material
Brass
Plating
-
Shielding
Shielded
Color
Silver
Features
Sealing Gland, Strain Relief
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Trim Trio® UTO and UTOW Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,69000 Kč544,69 Kč
10462,88000 Kč4 628,80 Kč
25433,90280 Kč10 847,57 Kč
50413,19860 Kč20 659,93 Kč
100393,48780 Kč39 348,78 Kč
250368,87860 Kč92 219,65 Kč
500351,29738 Kč175 648,69 Kč
Manufacturers Standard Package
Unit Price without VAT:544,69000 Kč
Unit Price with VAT:659,07490 Kč