
UT0S12JCS | |
|---|---|
DigiKey Part Number | SOU2036-ND |
Manufacturer | |
Manufacturer Product Number | UT0S12JCS |
Description | CONN BACKSH W/CLMP SZ12 SIL PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG11 12 |
Datasheet | Datasheet |
EDA/CAD Models | UT0S12JCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.276" ~ 0.413" (7.00mm ~ 10.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | PG11 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,54000 Kč | 541,54 Kč |
| 10 | 460,17100 Kč | 4 601,71 Kč |
| 25 | 431,35760 Kč | 10 783,94 Kč |
| 50 | 410,77120 Kč | 20 538,56 Kč |
| 100 | 391,17590 Kč | 39 117,59 Kč |
| 250 | 366,71076 Kč | 91 677,69 Kč |
| 500 | 349,23412 Kč | 174 617,06 Kč |
| Unit Price without VAT: | 541,54000 Kč |
|---|---|
| Unit Price with VAT: | 655,26340 Kč |











