


UT0S12JCL | |
|---|---|
DigiKey Part Number | UT0S12JCL-ND |
Manufacturer | |
Manufacturer Product Number | UT0S12JCL |
Description | CONN BACKSH W/CLMP SZ12 SIL PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG11 12 |
Datasheet | Datasheet |
EDA/CAD Models | UT0S12JCL Models |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.315" ~ 0.492" (8.00mm ~ 12.50mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 12 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,24000 Kč | 535,24 Kč |
| 10 | 454,92200 Kč | 4 549,22 Kč |
| 25 | 426,42720 Kč | 10 660,68 Kč |
| 50 | 406,08040 Kč | 20 304,02 Kč |
| 100 | 386,70970 Kč | 38 670,97 Kč |
| 250 | 362,52376 Kč | 90 630,94 Kč |
| 500 | 345,24408 Kč | 172 622,04 Kč |
| Unit Price without VAT: | 535,24000 Kč |
|---|---|
| Unit Price with VAT: | 647,64040 Kč |











