Parametric Equivalent




UT061823PH02 | |
|---|---|
DigiKey Part Number | UT061823PH02-ND |
Manufacturer | |
Manufacturer Product Number | UT061823PH02 |
Description | CONN PLUG HSG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT061823PH02 Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Zinc Alloy, Halogen Free |
Series | Shell Finish Anodized |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 18-23 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic, Glass Filled |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT061823PH | Souriau-Sunbank by Eaton | 24 | SOU1041-ND | 40,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 670,17200 Kč | 16 754,30 Kč |
| Unit Price without VAT: | 670,17200 Kč |
|---|---|
| Unit Price with VAT: | 810,90812 Kč |



















