


UT001823PXH | |
|---|---|
DigiKey Part Number | UT001823PXH-ND |
Manufacturer | |
Manufacturer Product Number | UT001823PXH |
Description | CONN RCPT HSNG MALE 23POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT001823PXH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation X |
Series | Shell Material Zinc Alloy, Halogen Free |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 18-23 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 411,52720 Kč | 10 288,18 Kč |
| Unit Price without VAT: | 411,52720 Kč |
|---|---|
| Unit Price with VAT: | 497,94791 Kč |
















