Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UT001823PH05 | |
|---|---|
DigiKey Part Number | 1539-UT001823PH05-ND |
Manufacturer | |
Manufacturer Product Number | UT001823PH05 |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 18-23 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT001823PHE83 | Souriau-Sunbank by Eaton | 0 | 1539-UT001823PHE83-ND | 1 425,55420 Kč | Parametric Equivalent |
| RT001823PNH | Amphenol Sine Systems Corp | 47 | 889-1159-ND | 331,35000 Kč | Parametric Equivalent |
| RT001823PNH03 | Amphenol Sine Systems Corp | 0 | 889-RT001823PNH03-ND | 244,79050 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 266,84680 Kč | 13 342,34 Kč |
| Unit Price without VAT: | 266,84680 Kč |
|---|---|
| Unit Price with VAT: | 322,88463 Kč |



