


SMS6RE3TR29 | |
|---|---|
DigiKey Part Number | SOU2006-ND |
Manufacturer | |
Manufacturer Product Number | SMS6RE3TR29 |
Description | CONN RCPT 6POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.528" (13.40mm) |
Part Status Active | Contact Length - Post 0.173" (4.40mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Ingress Protection IP40 |
Number of Positions Loaded All | Features Mounting Flange |
Pitch - Mating | Current Rating (Amps) 5A |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating 0.200" (5.08mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 149,02300 Kč | 1 490,23 Kč |
| 100 | 126,66200 Kč | 12 666,20 Kč |
| 500 | 113,07172 Kč | 56 535,86 Kč |
| 1 000 | 107,67984 Kč | 107 679,84 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |

