


SMS4H1 | |
|---|---|
DigiKey Part Number | SOU2173-ND |
Manufacturer | |
Manufacturer Product Number | SMS4H1 |
Description | SMS STRAIN RELIEF HOOD |
Customer Reference | |
Detailed Description | Connector Strain Relief For SMS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | SMS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 10 | 47,46800 Kč | 474,68 Kč |
| 25 | 45,44280 Kč | 1 136,07 Kč |
| 50 | 44,43240 Kč | 2 221,62 Kč |
| 100 | 42,41580 Kč | 4 241,58 Kč |
| 250 | 38,37500 Kč | 9 593,75 Kč |
| 500 | 35,34548 Kč | 17 672,74 Kč |
| 1 000 | 30,29621 Kč | 30 296,21 Kč |
| 2 500 | 28,27646 Kč | 70 691,15 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |

