


SMS3CSB1 | |
|---|---|
DigiKey Part Number | SOU2187-ND |
Manufacturer | |
Manufacturer Product Number | SMS3CSB1 |
Description | QIKMT PIN PRTCT SHROUD |
Customer Reference | |
Detailed Description | Connector Shroud For SMS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Shroud | |
Number of Positions | 3 | |
For Use With/Related Products | SMS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 42,96300 Kč | 429,63 Kč |
| 100 | 38,39730 Kč | 3 839,73 Kč |
| 1 000 | 27,42605 Kč | 27 426,05 Kč |
| 5 000 | 24,31776 Kč | 121 588,80 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |

