


SMS12SE4K9 | |
|---|---|
DigiKey Part Number | SOU2198-ND |
Manufacturer | |
Manufacturer Product Number | SMS12SE4K9 |
Description | CONN HEADER VERT 12POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS12SE4K9 Models |
Category | Contact Length - Mating 0.280" (7.11mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.937" (23.80mm) |
Packaging Bulk | Insulation Height 0.520" (13.20mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 4 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Ingress Protection IP40 |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Current Rating (Amps) 5A |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,96000 Kč | 238,96 Kč |
| 10 | 203,11400 Kč | 2 031,14 Kč |
| 100 | 172,64770 Kč | 17 264,77 Kč |
| 500 | 154,12616 Kč | 77 063,08 Kč |
| 1 000 | 146,77812 Kč | 146 778,12 Kč |
| Unit Price without VAT: | 238,96000 Kč |
|---|---|
| Unit Price with VAT: | 289,14160 Kč |



