SMS12(GE5,E5K9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMS12(GE5,E5K9)

SMS12GE5

DigiKey Part Number
SMS12GE5-ND
Manufacturer
Manufacturer Product Number
SMS12GE5
Description
CONN RCPT 12POS 0.2 GOLD PCB R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.200" (5.08mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SMS12GE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
4
Row Spacing - Mating
0.200" (5.08mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insulation Color
Black
Insulation Height
0.677" (17.20mm)
Contact Length - Post
0.177" (4.50mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
IP40
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 678,27000 Kč1 678,27 Kč
101 426,54300 Kč14 265,43 Kč
1001 212,82470 Kč121 282,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 678,27000 Kč
Unit Price with VAT:2 030,70670 Kč