




SMS10P3 | |
|---|---|
DigiKey Part Number | SOU2160-ND |
Manufacturer | |
Manufacturer Product Number | SMS10P3 |
Description | CONN SOCKET HSG 10POS 5.08MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Socket Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 72,87500 Kč | 728,75 Kč |
| 25 | 69,01880 Kč | 1 725,47 Kč |
| 50 | 67,41900 Kč | 3 370,95 Kč |
| 100 | 64,20670 Kč | 6 420,67 Kč |
| 250 | 56,18076 Kč | 14 045,19 Kč |
| 500 | 54,57592 Kč | 27 287,96 Kč |
| 1 000 | 46,54997 Kč | 46 549,97 Kč |
| 2 500 | 43,33951 Kč | 108 348,77 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |

