Pin Contact 20-22 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM20W-3TK6

DigiKey Part Number
SM20W-3TK6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM20W-3TK6
Description
.040 PIN REEL ASSY SZ20
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
20
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge or Range - AWG
20-22 AWG
Series
Wire Gauge or Range - mm²
0.32 ~ 0.5mm²
Packaging
Tape & Reel (TR)
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Stamped
Contact Finish
Tin
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,11718 Kč33 351,54 Kč
Manufacturers Standard Package
Unit Price without VAT:11,11718 Kč
Unit Price with VAT:13,45179 Kč