



SC24W-3S25 | |
|---|---|
DigiKey Part Number | SOU1267TR-ND - Tape & Reel (TR) SOU1267CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC24W-3S25 |
Description | CONTACT SOCKET 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.12 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,84840 Kč | 421,21 Kč |
| 50 | 16,04440 Kč | 802,22 Kč |
| 100 | 15,27600 Kč | 1 527,60 Kč |
| 250 | 14,31820 Kč | 3 579,55 Kč |
| 500 | 13,63450 Kč | 6 817,25 Kč |
| 1 000 | 12,98343 Kč | 12 983,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,01513 Kč | 36 045,39 Kč |
| 6 000 | 11,44194 Kč | 68 651,64 Kč |
| 9 000 | 11,11950 Kč | 100 075,50 Kč |
| 15 000 | 10,72627 Kč | 160 894,05 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |

















