SC14ML-1TK6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC14ML-1TK6
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SC14ML-1TK6

DigiKey Part Number
SOU1255-ND
Manufacturer
Manufacturer Product Number
SC14ML-1TK6
Description
CONN SOCKET 14AWG TIN CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 14 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00013,29539 Kč13 295,39 Kč
Unit Price without VAT:13,29539 Kč
Unit Price with VAT:16,08742 Kč