New at DigiKey
Image for S280W555-104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S280W555-104

DigiKey Part Number
666-S280W555-104-ND
Manufacturer
Manufacturer Product Number
S280W555-104
Description
4X4 20GA TERM F/BACK MO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Souriau-Sunbank by Eaton
Type
Feedback Module Block
Series
Module Capacity
16
Packaging
Bulk
Size / Dimension
0.998" L (25.35mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36904,90889 Kč32 576,72 Kč
Unit Price without VAT:904,90889 Kč
Unit Price with VAT:1 094,93976 Kč