



RM20M13D28 | |
|---|---|
DigiKey Part Number | SOU1982-ND |
Manufacturer | |
Manufacturer Product Number | RM20M13D28 |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,83000 Kč | 72,83 Kč |
| 10 | 61,90800 Kč | 619,08 Kč |
| 25 | 58,03080 Kč | 1 450,77 Kč |
| 50 | 55,26040 Kč | 2 763,02 Kč |
| 100 | 52,62080 Kč | 5 262,08 Kč |
| 250 | 49,32436 Kč | 12 331,09 Kč |
| 500 | 46,97054 Kč | 23 485,27 Kč |
| 1 000 | 44,72978 Kč | 44 729,78 Kč |
| 2 500 | 41,93185 Kč | 104 829,62 Kč |
| Unit Price without VAT: | 72,83000 Kč |
|---|---|
| Unit Price with VAT: | 88,12430 Kč |



