


RM14M10GE00K | |
|---|---|
DigiKey Part Number | RM14M10GE00K-ND |
Manufacturer | |
Manufacturer Product Number | RM14M10GE00K |
Description | CONN PIN 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 14 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,60128 Kč | 23 300,64 Kč |
| Unit Price without VAT: | 46,60128 Kč |
|---|---|
| Unit Price with VAT: | 56,38755 Kč |

