Socket Contact Gold Solder 20-22 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Solder 20-22 AWG Machined
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RC20M12E83K

DigiKey Part Number
RC20M12E83K-ND
Manufacturer
Manufacturer Product Number
RC20M12E83K
Description
CONN SOCKET 20-22AWG GOLD SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Solder 20-22 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Solder
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
20-22 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
16.0µin (0.41µm)
Type
Machined
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1041,05100 Kč410,51 Kč
2538,46840 Kč961,71 Kč
5036,63320 Kč1 831,66 Kč
10034,88190 Kč3 488,19 Kč
25032,69640 Kč8 174,10 Kč
50031,13584 Kč15 567,92 Kč
1 00029,64981 Kč29 649,81 Kč
2 50027,79455 Kč69 486,38 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč