
MS3470L10-6P | |
|---|---|
DigiKey Part Number | 2899-MS3470L10-6PS-ND |
Manufacturer | |
Manufacturer Product Number | MS3470L10-6P |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 463,81800 Kč | 7 319,09 Kč |
| 10 | 1 346,77900 Kč | 13 467,79 Kč |
| 50 | 1 239,00300 Kč | 61 950,15 Kč |
| 100 | 1 139,85750 Kč | 113 985,75 Kč |
| 500 | 1 048,71100 Kč | 524 355,50 Kč |
| 1 000 | 964,72150 Kč | 964 721,50 Kč |
| Unit Price without VAT: | 1 463,81800 Kč |
|---|---|
| Unit Price with VAT: | 1 771,21978 Kč |


