4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBG4R-1

DigiKey Part Number
SOU1194-ND
Manufacturer
Manufacturer Product Number
MBG4R-1
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Latch Lock
Orientation
-
Shell Material
Thermoplastic Polyester
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic, Halogen Free
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1887,59000 Kč887,59 Kč
10754,39500 Kč7 543,95 Kč
25707,17920 Kč17 679,48 Kč
50673,44780 Kč33 672,39 Kč
100641,33560 Kč64 133,56 Kč
250601,23824 Kč150 309,56 Kč
Manufacturers Standard Package
Unit Price without VAT:887,59000 Kč
Unit Price with VAT:1 073,98390 Kč