
MBG19P-11 | |
|---|---|
DigiKey Part Number | SOU1177-ND |
Manufacturer | |
Manufacturer Product Number | MBG19P-11 |
Description | CONN PLUG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic Polyester | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic, Halogen Free | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,48000 Kč | 523,48 Kč |
| 10 | 444,86400 Kč | 4 448,64 Kč |
| 25 | 417,00360 Kč | 10 425,09 Kč |
| 50 | 397,10580 Kč | 19 855,29 Kč |
| 100 | 378,16350 Kč | 37 816,35 Kč |
| 250 | 354,51176 Kč | 88 627,94 Kč |
| 500 | 337,61508 Kč | 168 807,54 Kč |
| Unit Price without VAT: | 523,48000 Kč |
|---|---|
| Unit Price with VAT: | 633,41080 Kč |
















