
MBG12S-1 | |
|---|---|
DigiKey Part Number | SOU1175-ND |
Manufacturer | |
Manufacturer Product Number | MBG12S-1 |
Description | CONN BACKSHELL W/CLMP BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Material Thermoplastic, Glass Filled |
Manufacturer Souriau-Sunbank by Eaton | Color Black |
Series | Features Clamp Screws |
Packaging Bag | Includes 6 pcs - 1 Backshell, 3 pc Cable Clamp, 2 Screws |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Backshell, Cable Clamp | For Use With/Related Products MBG Connectors |
Cable Opening 0.740" (18.80mm) | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 319,42200 Kč | 3 194,22 Kč |
| 25 | 299,41480 Kč | 7 485,37 Kč |
| 50 | 285,12760 Kč | 14 256,38 Kč |
| 100 | 271,52300 Kč | 27 152,30 Kč |
| 250 | 254,53692 Kč | 63 634,23 Kč |
| 500 | 242,40218 Kč | 121 201,09 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |





