
M39029/58-365 | |
|---|---|
DigiKey Part Number | 2899-M39029/58-365S-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-365 |
Description | M39029/58-365 |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |



