7 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMXHH1G07FCUDSU

DigiKey Part Number
SOU2268-ND
Manufacturer
Manufacturer Product Number
JMXHH1G07FCUDSU
Description
CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
JMXHH1G07FCUDSU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyetherimide (PEI)
Mfr
Contact Finish - Mating
Gold
Series
Color
Light Gray
Packaging
Bulk
Ingress Protection
IP50/IP68 - Dust Protected, Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
5A
Shell Size - Insert
1-7
Voltage Rating
160V
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 100°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Nickel
Termination
Crimp
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Applications
Industrial, Instrumentation, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25915,46240 Kč22 886,56 Kč
Manufacturers Standard Package
Unit Price without VAT:915,46240 Kč
Unit Price with VAT:1 107,70950 Kč