
JMXFH1G10MSUDSU | |
|---|---|
DigiKey Part Number | SOU2245-ND |
Manufacturer | |
Manufacturer Product Number | JMXFH1G10MSUDSU |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JMXFH1G10MSUDSU Models |
Category | Color Light Gray |
Mfr | Ingress Protection IP50/IP68 - Dust Protected, Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.5A |
Number of Positions 10 | Voltage Rating 100V |
Shell Size - Insert 1-10 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyetherimide (PEI) |
Termination Solder Cup | Contact Material Copper Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical |
Shell Material Polyetherimide (PEI) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,54000 Kč | 1 391,54 Kč |
| 10 | 1 182,88000 Kč | 11 828,80 Kč |
| Unit Price without VAT: | 1 391,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,76340 Kč |


