Similar
Similar
Similar
Similar

JBXFD2G04MCSDSR | |
|---|---|
DigiKey Part Number | SOU1703-ND |
Manufacturer | |
Manufacturer Product Number | JBXFD2G04MCSDSR |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | JBXFD2G04MCSDSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 1000V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | - | |
Contact Finish Thickness - Mating | 19.7µin (0.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Instrumentation, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 386,71000 Kč | 1 386,71 Kč |
| 10 | 1 178,72300 Kč | 11 787,23 Kč |
| 25 | 1 104,95680 Kč | 27 623,92 Kč |
| 50 | 1 052,26860 Kč | 52 613,43 Kč |
| 100 | 1 002,10650 Kč | 100 210,65 Kč |
| Unit Price without VAT: | 1 386,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 677,91910 Kč |







