
JBXFD1G02MCSDSR | |
|---|---|
DigiKey Part Number | SOU1720-ND |
Manufacturer | |
Manufacturer Product Number | JBXFD1G02MCSDSR |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | JBXFD1G02MCSDSR Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 15A |
Shell Size - Insert 1 | Voltage Rating 760V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Telecommunications |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,38000 Kč | 904,38 Kč |
| 10 | 768,67400 Kč | 7 686,74 Kč |
| 25 | 720,55880 Kč | 18 013,97 Kč |
| 50 | 686,18940 Kč | 34 309,47 Kč |
| 100 | 653,46620 Kč | 65 346,62 Kč |
| 250 | 612,60908 Kč | 153 152,27 Kč |
| Unit Price without VAT: | 904,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,29980 Kč |



