
JBXER1G03FSSDSR | |
|---|---|
DigiKey Part Number | SOU1672-ND |
Manufacturer | |
Manufacturer Product Number | JBXER1G03FSSDSR |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JBXER1G03FSSDSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 19.7µin (0.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Instrumentation, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,60000 Kč | 641,60 Kč |
| 10 | 545,36300 Kč | 5 453,63 Kč |
| 25 | 511,22040 Kč | 12 780,51 Kč |
| 50 | 486,82760 Kč | 24 341,38 Kč |
| 100 | 463,60730 Kč | 46 360,73 Kč |
| 250 | 434,61600 Kč | 108 654,00 Kč |
| 500 | 417,84250 Kč | 208 921,25 Kč |
| Unit Price without VAT: | 641,60000 Kč |
|---|---|
| Unit Price with VAT: | 776,33600 Kč |



