
JBXER1G03FCSDSR | |
|---|---|
DigiKey Part Number | SOU1671-ND |
Manufacturer | |
Manufacturer Product Number | JBXER1G03FCSDSR |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | JBXER1G03FCSDSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 19.7µin (0.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Instrumentation, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,60000 Kč | 661,60 Kč |
| 10 | 562,28800 Kč | 5 622,88 Kč |
| 25 | 527,09200 Kč | 13 177,30 Kč |
| 50 | 501,94140 Kč | 25 097,07 Kč |
| 100 | 478,00340 Kč | 47 800,34 Kč |
| 250 | 448,11324 Kč | 112 028,31 Kč |
| Unit Price without VAT: | 661,60000 Kč |
|---|---|
| Unit Price with VAT: | 800,53600 Kč |



